Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY10.540 (CNY11.9102) | 
| 10+ | CNY9.540 (CNY10.7802) | 
| 100+ | CNY9.390 (CNY10.6107) | 
| 500+ | CNY9.230 (CNY10.4299) | 
| 1000+ | CNY8.850 (CNY10.0005) | 
| 5000+ | CNY8.770 (CNY9.9101) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191640077
Order Code4143386
Technical Datasheet
Insulator ColourBlue, Yellow
Product Range-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialHeat Shrink Nyax
Technical Specifications
Insulator Colour
Blue, Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
10AWG
Insulator Material
Heat Shrink Nyax
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856