Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.160 (CNY72.5008) |
| 5+ | CNY61.760 (CNY69.7888) |
| 10+ | CNY58.780 (CNY66.4214) |
| 20+ | CNY56.770 (CNY64.1501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.16 (CNY72.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-4.
Order Code3132923
Technical Datasheet
Current Rating30A
Jaw Opening Max19mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Fully insulated yellow colour safety crocodile clip
- UL listed
- Connection is a 4mm banana compatible with shrouded, unshrouded or retractable
- Overall length of 3.3” (84mm), width of 0.5” (13mm), height of 1.4” (35mm)
- Nickel plated steel clip and nylon housing
- 1000V CAT II rated, IEC 61010 compliant
Technical Specifications
Current Rating
30A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
19mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142