Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU02
Order Code4126248
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.400 (CNY214.022) |
| 100+ | CNY165.730 (CNY187.2749) |
| 500+ | CNY137.320 (CNY155.1716) |
| 1000+ | CNY123.110 (CNY139.1143) |
| 2500+ | CNY113.640 (CNY128.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.40 (CNY214.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8ZU02
Order Code4126248
Technical Datasheet
IP / NEMA RatingIP67
Contact MaterialPhosphor Copper
Contact PlatingGold
Current Rating3A
Voltage Rating60V
Technical Specifications
IP / NEMA Rating
IP67
Contact Plating
Gold
Voltage Rating
60V
Contact Material
Phosphor Copper
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011993