Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY160.200 (CNY181.026) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY160.20 (CNY181.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3276.
Order Code3133057
Technical Datasheet
Connector MountingPanel Mount
Current Rating5A
Voltage Rating2kV
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
2kV
Connector Colour
-
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128