Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.920 (CNY81.2696) |
| 5+ | CNY68.030 (CNY76.8739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.92 (CNY81.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3750-2.
Order Code3133064
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
Technical Specifications
Product Range
-
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Technical Docs (1)
Alternatives for BU-P3750-2.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
