Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5223-18
Order Code4692850
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.120 (CNY1,089.4556) |
| 5+ | CNY913.140 (CNY1,031.8482) |
| 10+ | CNY862.160 (CNY974.2408) |
| 20+ | CNY838.350 (CNY947.3355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.12 (CNY1,089.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5223-18
Order Code4692850
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColourYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BU-P5223-18 is a triaxial cable assembly with male connector at both ends.
- Two shields provided for reliable operation in high interference environments
- Triaxial cable male BNC 3-lug bayonet-style connector ensures secure connection
- Tarnish-resistant finish enhances durability and long-term performance
- Gold-plated centre contacts provide superior conductivity and low signal loss
- Uses Belden 9222 triaxial cable with 50 ohm nominal impedance for signal integrity
- Durable PVC yellow jacket
- Rated operating voltage up to 500VRMS/DC for safe high-voltage use
- Cable impedance maintained at 50 ohm for consistent transmission quality
- 18” cable length
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04