Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.770 (CNY142.1201) |
| 10+ | CNY117.660 (CNY132.9558) |
| 50+ | CNY112.460 (CNY127.0798) |
| 100+ | CNY109.270 (CNY123.4751) |
| 250+ | CNY107.080 (CNY121.0004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.77 (CNY142.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31610-X-IT
Order Code4144365
Technical Datasheet
Product Range-
Product Overview
BU-31610-X-IT is a screw-in safety banana jack installation tool. This installation tool used for panel mounting BU-31610 and BU-P72913 series screw-in safety banana jacks.
- 6061 aluminium body material
- Overall length is 50.8mm
- OD is 14.5mm
- Key width is 2.54mm
Technical Specifications
For Use With
Muller BU-31610 & BU-P72913 Series Screw-In Safety Banana Jack Connectors
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359