Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-50-0
Order Code4144592
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,302.280 (CNY2,601.5764) |
| 10+ | CNY2,247.030 (CNY2,539.1439) |
| 25+ | CNY2,193.090 (CNY2,478.1917) |
| 50+ | CNY2,140.460 (CNY2,418.7198) |
| 100+ | CNY2,089.090 (CNY2,360.6717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,302.28 (CNY2,601.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-50-0
Order Code4144592
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 0.127mm
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.24mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Silicone
Wire Gauge
20AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.24mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 0.127mm
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-20-50-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25