Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.1010-22.
Order Code1225208
Product RangeEB1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.1010-22.
Order Code1225208
Product RangeEB1 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating20A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeEB1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EB1 series insulated Ø1mm Socket is spring loaded with Multilam™ made of brass. This socket is pressed into pre-drilled panels.
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
EB1 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726