Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No0201N360J500CT
Order Code3880986
Product RangeMC NP0 Series
Your Part Number
Technical Datasheet
134,950 In Stock
Need more?
134950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.031 (CNY0.035) |
| 100+ | CNY0.024 (CNY0.0271) |
| 500+ | CNY0.023 (CNY0.026) |
| 2500+ | CNY0.022 (CNY0.0249) |
| 7500+ | CNY0.021 (CNY0.0237) |
| 15000+ | CNY0.020 (CNY0.0226) |
| 75000+ | CNY0.019 (CNY0.0215) |
| 150000+ | CNY0.017 (CNY0.0192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.31 (CNY0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0201N360J500CT
Order Code3880986
Product RangeMC NP0 Series
Technical Datasheet
Capacitance36pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.
- High electrical precision, stability and reliability
- High capacitance in given case size
- Capacitor with lead-free termination (pure tin)
Technical Specifications
Capacitance
36pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001