Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-26TW
Order Code1202500
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge26AWG
Conductor Area CSA0.128mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max130°C
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.69mm
Approval Specification-
Product Range-
Alternatives for 100-26TW
1 Product Found
Product Overview
The 100-26TW is a 100m Wrapping Wire with tinned copper and Tefzel™ ETFE primary insulation.
- CPR: Not Yet Qualified
- -60 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
130°C
Voltage Rating
300V
External Diameter
0.69mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.128mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18