Print Page
Image is for illustrative purposes only. Please refer to product description.
2,420 In Stock
Need more?
25 Delivery in 3-4 Business Days(Shanghai stock)
2395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.180 (CNY39.7534) |
| 10+ | CNY32.140 (CNY36.3182) |
| 25+ | CNY28.250 (CNY31.9225) |
| 50+ | CNY26.260 (CNY29.6738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.18 (CNY39.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/11 BLACK 1A
Order Code1219350
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size18 x 0.12mm
Conductor MaterialPlain Annealed Copper
Jacket MaterialPVC
External Diameter5.3mm
Voltage Rating48VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The coiled mains flex is three-core retractile (extendible ) cable. Features PVC insulation (blue, brown and green/yellow) moulded into a coiled Black PVC sheath.
- Length 1.5 metre
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Plain Annealed Copper
External Diameter
5.3mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
18 x 0.12mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525