Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1N5819
8 Products Found
Product Overview
The 1N5819 is a Schottky power Rectifier Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. High surge current capability and low forward voltage drop. Solderable terminals as per MIL-STD-202, method 208 standard.
- High current capability
- High reliability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 55pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
No. of Pins
2Pins
Forward Surge Current
25A
Average Forward Current
1A
Forward Voltage Max
900mV
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028