Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15093
Order Code2819034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15093
Order Code2819034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA0.52mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.52mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
To Be Advised
Jacket Colour
Orange
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234058