Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4032
Order Code4575605
Product RangeMulticomp Pro Power PNP Transistors
Technical Datasheet
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.870 (CNY17.9331) |
10+ | CNY12.710 (CNY14.3623) |
100+ | CNY9.070 (CNY10.2491) |
500+ | CNY6.360 (CNY7.1868) |
1000+ | CNY4.530 (CNY5.1189) |
5000+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.87 (CNY17.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4032
Order Code4575605
Product RangeMulticomp Pro Power PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation800mW
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency500MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Power PNP Transistors
Qualification-
Product Overview
The 2N4032 is a PNP silicon bipolar transistor designed for general-purpose amplifier and switching applications. With a maximum collector current of 1A and a maximum collector-emitter voltage of 30V, it offers reliable performance and versatility in a wide range of applications. Its high current gain and low saturation voltage make it an ideal choice for audio amplifiers, switching circuits, and industrial control systems.
- PNP Silicon Bipolar Transistor: High-quality transistor with reliable performance
- Maximum Collector Current: 1A: Suitable for high-current applications
- Maximum Collector-Emitter Voltage: 30V: High voltage capability for a wide range of applications
- High Current Gain: Ensures reliable amplification and switching performance
- Low Saturation Voltage: Reduces power losses and improves efficiency
- General-Purpose Amplifier and Switching Applications: Versatile transistor for various uses
- TO-92 Package: Compact and easy-to-use package
Applications
Audio, DC/DC Converters, Industrial Automation Control, Power Supplies, Automotive Systems, Medical, Telecommunications, Consumer Electronics
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Power PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
800mW
Transistor Mounting
Through Hole
Transition Frequency
500MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001