Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5416
Order Code9207090
Your Part Number
Technical Datasheet
2,949 In Stock
2,500 more incoming. You can reserve stock now
559 Delivery in 3-4 Business Days(SG stock)
2390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.500 (CNY11.865) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 5000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.50 (CNY11.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5416
Order Code9207090
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5416 is a -300V Silicon PNP High Voltage Transistor ideal for high speed switching and linear amplifier appliances in military, industrial and commercial equipment.
- Collector-base voltage(Vcbo = 350V)
- Emitter-base voltage(Vebo = 6V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Commercial, Aerospace, Defence, Military
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
15MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N5416
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000987