Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.390 (CNY10.6107) |
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
The 2N6052 is a high-performance PNP silicon Darlington power transistor, engineered for applications requiring high current handling, high voltage tolerance, and extremely high current gain. Encapsulated in a rugged TO-3 metal can package, this transistor is built to deliver reliable performance under demanding thermal and electrical conditions. With a collector current rating up to 10A, collector-emitter voltage up to –100V, and DC current gain exceeding 1000, the 2N6052 is ideal for power switching, motor control, and high-side load driving in both consumer and industrial electronics. The integrated Darlington pair offers high gain with minimal base current, making it particularly effective in low-drive control systems and buffer stages.
- PNP Darlington bipolar power transistor
- Collector-emitter voltage (VCEO): –100V
- Collector current (IC): up to 10A
- DC current gain (hFE): <gt/>1000
- TO-3 metal package for superior heat dissipation
- Low base drive requirements
- Designed for linear and switching applications
Applications
Audio, Signal Processing, LED Lighting, Motor Drive & Control, Power Management, DC/DC Converters, Temperature, Industrial Automation
Technical Specifications
PNP
150W
TO-3
750hFE
200°C
AEC-Q101
100V
12A
3Pins
Through Hole
Multicomp Pro Darlington PNP Transistors
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate