Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210.
Order Code2827623
Product RangeMulticomp Pro Tweeters
Your Part Number
Technical Datasheet
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210.
Order Code2827623
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric90mm
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)98dB
External Diameter - Imperial3.543"
Product Dimensions90mm x 48mm
External Width - Imperial-
Frequency Range1kHz to 20kHz
Temperature GradeHigh Temperature
IP Rating-
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
Sound Pressure Level (SPL)
98dB
Product Dimensions
90mm x 48mm
Frequency Range
1kHz to 20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
External Diameter - Metric
90mm
Resonant Frequency
-
External Diameter - Imperial
3.543"
External Width - Imperial
-
Temperature Grade
High Temperature
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011712