Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-805
Order Code2827735
Your Part Number
Technical Datasheet
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 4+ | CNY12.460 (CNY14.0798) |
| 25+ | CNY11.700 (CNY13.221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-805
Order Code2827735
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric-
External Width - Metric82.6mm
Resonant Frequency-
Sound Pressure Level (SPL)-
External Diameter - Imperial-
Product Dimensions187mm x 82.6mm
Product Height102mm
External Width - Imperial3.252"
Frequency Range2.5kHz to 20kHz
Frequency Response Min2.5kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Product Diameter-
Power Rating Max100W
External Length - Metric187mm
External Depth - Metric102mm
External Length - Imperial7.362"
External Depth - Imperial4.016"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
82.6mm
Sound Pressure Level (SPL)
-
Product Dimensions
187mm x 82.6mm
External Width - Imperial
3.252"
Frequency Response Min
2.5kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
100W
External Depth - Metric
102mm
External Depth - Imperial
4.016"
External Diameter - Metric
-
Resonant Frequency
-
External Diameter - Imperial
-
Product Height
102mm
Frequency Range
2.5kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Diameter
-
External Length - Metric
187mm
External Length - Imperial
7.362"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131317