Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.330 (CNY511.1329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.33 (CNY511.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2421
Order Code8702918
Technical Datasheet
External Diameter - Metric209mm
External Width - Metric-
External Diameter - Imperial8.228"
External Width - Imperial-
Product Dimensions209mm
Frequency Response Min25Hz
Frequency Range1kHz
Frequency Response Max1kHz
Temperature Grade-
IP Rating-
Power Rating Max240W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
209mm
External Diameter - Imperial
8.228"
Product Dimensions
209mm
Frequency Range
1kHz
Temperature Grade
-
Power Rating Max
240W
External Depth - Metric
-
External Depth - Imperial
-
External Width - Metric
-
External Width - Imperial
-
Frequency Response Min
25Hz
Frequency Response Max
1kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
