Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2951
Order Code2827686
Technical Datasheet
External Diameter - Metric256.5mm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency38Hz
Sound Pressure Level (SPL)95dB
External Diameter - Imperial10.098"
External Width - Imperial-
Product Dimensions256.5mm x 109mm
Frequency Response Min38Hz
Frequency Range63Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
Technical Specifications
External Diameter - Metric
256.5mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
95dB
External Width - Imperial
-
Frequency Response Min
38Hz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
Resonant Frequency
38Hz
External Diameter - Imperial
10.098"
Product Dimensions
256.5mm x 109mm
Frequency Range
63Hz to 3kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752