Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No6MD1S2M2RE
Order Code1550247
Product Range6MD1
Your Part Number
Technical Datasheet
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.330 (CNY21.8429) |
| 10+ | CNY15.980 (CNY18.0574) |
| 50+ | CNY14.780 (CNY16.7014) |
| 150+ | CNY13.850 (CNY15.6505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.33 (CNY21.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6MD1S2M2RE
Order Code1550247
Product Range6MD1
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range6MD1
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6MD1S2M2RE is a Slide Switch with DPDT contact configuration and ON-ON switch operation. It features white nylon case, black nylon housing and actuator, copper alloy with gold plated contacts/terminals.
- 20000 Cycles mechanical life
- 50mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS Dielectric strength at sea level
- -40 to 80°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
6MD1
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012