Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-9405
Order Code2064097
Also Known AsGTIN UPC EAN: 640522695829
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,250.620 (CNY1,413.2006) |
| 3+ | CNY1,086.400 (CNY1,227.632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,250.62 (CNY1,413.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-9405
Order Code2064097
Also Known AsGTIN UPC EAN: 640522695829
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV, 1.5kV, 2.5kV
Insulation Testing Resistance5Gohm to 100Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height202mm
External Width155mm
External Depth94mm
Weight1.8kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Auto ranging handheld insulation resistance tester with 9999 count display for large transformers, generators and high-voltage motors.
- CAT III 600V safety rating
- LCD backlight display
- 30 segment analogue bar graph
- USB interface
- Measure Polarization Index (PI), Dielectric Absorption (DAR)
- Measured data can be analysed through PC software
- 18 group data storage
- Over range warning and high voltage indication
- Powered by eight 1.5V alkaline cells (LR14)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Resistance tester, 2pcs of one plug test lead to one alligator clip (black and green), 1pcs of two plugs test lead to one alligator clip (Red), Batteries, USB Cable, User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
5Gohm to 100Gohm
Operating Temperature Max
-
External Width
155mm
Weight
1.8kg
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
500V, 1kV, 1.5kV, 2.5kV
Operating Temperature Min
-
External Height
202mm
External Depth
94mm
Product Range
-
Alternatives for 72-9405
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
