Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No78L09
Order Code4472972
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
Technical Datasheet
1,550 In Stock
Need more?
1550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.560 (CNY2.8928) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.967 (CNY1.0927) |
| 10000+ | CNY0.948 (CNY1.0712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No78L09
Order Code4472972
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9 V
Output Voltage Min8.64V
Output Voltage Max9.36V
Input Voltage Min12V
Input Voltage Max30V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max100mA
Max Output Current0.1 A
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
78L09 is a 9V, 0.1A, fixed, positive voltage regulator in a 3-pin TO-92 package.
- Input voltage is 30V
- Dropout voltage is 1.7V
- Ripple rejection is 45dB
- Output noise voltage is 58uV
- Continuous total dissipation is 0.625 W (Ta=25°C)
- Operating junction temperature range from -55°C to +125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9 V
Output Voltage Max
9.36V
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
8.64V
Input Voltage Min
12V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
0.1 A
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645