Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-16851
Order Code4541073
Your Part Number
Technical Datasheet
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.350 (CNY41.0755) |
| 5+ | CNY34.720 (CNY39.2336) |
| 10+ | CNY31.470 (CNY35.5611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.35 (CNY41.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-16851
Order Code4541073
Technical Datasheet
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Jacket Colour0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Metric
914.4mm
Jacket Colour
0
Cable Length - Imperial
3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1