Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoB130-13-F
Order Code2306105
Your Part Number
Technical Datasheet
4,184 In Stock
Need more?
4184 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.338 (CNY0.3819) |
| 10000+ | CNY0.324 (CNY0.3661) |
| 15000+ | CNY0.303 (CNY0.3424) |
| 25000+ | CNY0.283 (CNY0.3198) |
| 50000+ | CNY0.262 (CNY0.2961) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY1,690.00 (CNY1,909.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB130-13-F
Order Code2306105
Technical Datasheet
Diode Case StyleDO-214AC (SMA)
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Technical Specifications
Diode Case Style
DO-214AC (SMA)
Forward Surge Current
30A
Diode Mounting
Surface Mount
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for B130-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132