Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD235
Order Code4343310
Product RangeMulticomp Pro Bipolar Transistor NPN
Your Part Number
Technical Datasheet
6,413 In Stock
Need more?
6413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.080 (CNY6.8704) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 5
Multiple: 5
CNY30.40 (CNY34.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD235
Order Code4343310
Product RangeMulticomp Pro Bipolar Transistor NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation50W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistor NPN
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BD235 is an NPN silicon power transistor designed for high-current and high-voltage applications. It is utilized in various electronic circuits such as power amplifiers, switching regulators, and motor controllers, known for its robust performance and reliability. The BD235 transistor is a versatile and durable component for various high-power applications, offering reliable performance and ease of integration for engineers and electronics enthusiasts.
- Collector-Emitter Voltage (Vceo): 80V
- Collector-Base Voltage (Vcbo): 80V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 6A
- Base Current (Ib): 1A
- Power Dissipation (Pd): 50W
- DC Current Gain (hFE): 20-120 at Ic = 2A, Vce = 5V
- Package Type: TO-220
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Case (RθJC): 2.5°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
Multicomp Pro Bipolar Transistor NPN
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BD235
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065