Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS138-7-F
Order Code2306393
Your Part Number
Technical Datasheet
297,000 In Stock
Need more?
297000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.293 (CNY0.3311) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY879.00 (CNY993.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS138-7-F
Order Code2306393
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Power Dissipation300mW
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
3.5ohm
Power Dissipation
300mW
MSL
-
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Qualification
-
Technical Docs (1)
Alternatives for BSS138-7-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044