Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS84-7-F
Order Code2306398
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.303 (CNY0.3424) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY909.00 (CNY1,027.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS84-7-F
Order Code2306398
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
Transistor MountingSurface Mount
Power Dissipation360mW
Product Range-
Qualification-
MSL-
Technical Specifications
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Power Dissipation
360mW
Qualification
-
Continuous Drain Current Id
130mA
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BSS84-7-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044