Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY104.680 (CNY118.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.68 (CNY118.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD01022
Order Code1696726
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithSolid & Stranded Wires
Product Range-
Alternatives for D01022
2 Products Found
Product Overview
- Wire stripper (number 5)
- Automatic wire stripper for all common stranded and solid conductors of 0.2 to 6mm² (24 - 10AWG)
- Adjustable length of 5mm to 12mm (removable if required)
- Easily accessible, built-in side cutter for maximum Ø 2mm
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Solid & Stranded Wires
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14