Print Page
Image is for illustrative purposes only. Please refer to product description.
2,935 In Stock
790,485 more incoming. You can reserve stock now
970 Next business day delivery available(Shanghai stock)
220 Delivery in 3-4 Business Days(Shanghai stock)
1745 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.620 (CNY42.5106) |
5+ | CNY31.380 (CNY35.4594) |
10+ | CNY26.090 (CNY29.4817) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY37.62 (CNY42.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The E0508-WHITE from Multicomp Pro is an insulated cable ferrule. This cord end terminal consist of a tinned copper hollow tube with nylon white colour insulating sleeve and conforms to DIN46228 Part 1 and 4 standards. It is designed to provide a neat end termination to multi-stranded wires. They also provide a secure connection to terminal blocks, captive terminals and stop wire strands short circuiting to adjacent connectors.
- Max. Electric Current: 9A
- Max. Electrical Rating:105°C 600V Max.
- Insulation Material: Nylon
- Colour: White
- Connector Material: Copper Tube
- Wire Range : 22AWG (0.5mm2)
- Connector Surface Treatment: Tin-plated
Applications
Mechanical, Cable & Wire Marking, Industrial
Contents
Pack of 100 terminals.
Technical Docs (2)
Alternatives for E0508-WHITE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008