Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1D/M3
Order Code4439899
Product RangeMulticomp Pro SMD Rectifiers
Your Part Number
Technical Datasheet
9,900 In Stock
Need more?
9900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.925 (CNY1.0452) |
| 10+ | CNY0.635 (CNY0.7176) |
| 100+ | CNY0.426 (CNY0.4814) |
| 500+ | CNY0.333 (CNY0.3763) |
| 1000+ | CNY0.269 (CNY0.304) |
| 5000+ | CNY0.244 (CNY0.2757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.62 (CNY5.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGS1D/M3
Order Code4439899
Product RangeMulticomp Pro SMD Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2.5µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMulticomp Pro SMD Rectifiers
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GS1D/M3 is a standard recovery rectifier diode for surface mounted applications. The plastic package carries Underwriters Laboratory flammability classification 94V-0.
- Low reverse leakage
- Built-in strain relief, ideal for automated placement
- High forward surge current capability
- High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Glass passivated chip junction
- 200V maximum repetitive peak reverse voltage, 140V maximum RMS voltage
- 200V maximum DC blocking voltage
- 1A maximum average forward rectified current at TL=100°C
- 1.1V maximum instantaneous forward voltage, 2.5µs maximum reverse recovery time at Tj = 25°C
- Operating junction temperature range from -55 to +150°C
Applications
Power Supplies, LED Lighting, Motor Drive & Control, Wearables, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
Multicomp Pro SMD Rectifiers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001