Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151823
Order Code4247847
Product RangeMP-IP44 Commando Series
Your Part Number
Technical Datasheet
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.750 (CNY235.8875) |
| 5+ | CNY179.200 (CNY202.496) |
| 10+ | CNY172.670 (CNY195.1171) |
| 25+ | CNY163.010 (CNY184.2013) |
| 50+ | CNY158.090 (CNY178.6417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.75 (CNY235.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151823
Order Code4247847
Product RangeMP-IP44 Commando Series
Technical Datasheet
Connector to ConnectorIEC 60309 to IEC 60320-1 C19
Cable Length - Metric5m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-IP44 Commando Series
Cable Length - Imperial16.4ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
GW-151823 is an IEC 60309 plug to IEC C19 socket power cord.
- Black colour
- 16A current rating
- 5m cable length
- 250V voltage rating
Technical Specifications
Connector to Connector
IEC 60309 to IEC 60320-1 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250V
Product Range
MP-IP44 Commando Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7133