Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151824
Order Code4247848
Product RangeMP-IP44 Commando Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.210 (CNY182.1673) |
| 5+ | CNY138.300 (CNY156.279) |
| 10+ | CNY133.370 (CNY150.7081) |
| 25+ | CNY125.980 (CNY142.3574) |
| 50+ | CNY122.100 (CNY137.973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.21 (CNY182.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151824
Order Code4247848
Product RangeMP-IP44 Commando Series
Technical Datasheet
Connector to ConnectorIEC 60309 to IEC 60320-1 C19
Cable Length - Metric3m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-IP44 Commando Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IEC 60309 to IEC 60320-1 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
MP-IP44 Commando Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4788