Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151828
Order Code4247853
Product RangeMP-C14 C19 IEC Series
Technical Datasheet
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.270 (CNY113.3051) |
| 5+ | CNY83.760 (CNY94.6488) |
| 10+ | CNY72.090 (CNY81.4617) |
| 25+ | CNY63.260 (CNY71.4838) |
| 50+ | CNY56.330 (CNY63.6529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.27 (CNY113.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151828
Order Code4247853
Product RangeMP-C14 C19 IEC Series
Technical Datasheet
Connector to ConnectorIEC 60320-1 C14 to IEC 60320-1 C19
Cable Length - Metric1m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-C14 C19 IEC Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320-1 C14 to IEC 60320-1 C19
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-C14 C19 IEC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1731