Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF07N65S
Order Code4295177
Product RangeMulticomp Pro N Channel MOSFETs
Your Part Number
Technical Datasheet
4,858 In Stock
Need more?
4858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY7.750 (CNY8.7575) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 5000+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.16 (CNY17.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF07N65S
Order Code4295177
Product RangeMulticomp Pro N Channel MOSFETs
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id7A
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel MOSFETs
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The HMF07N65S is a high-performance N-channel MOSFET designed for various power switching applications. It features a low on-resistance and fast switching speed, making it ideal for high-efficiency power conversion. The device is built to handle high voltage and current, ensuring reliable performance in demanding environments. Suitable applications include power supplies, motor drives, and other high-voltage circuits.
- RDS(ON) = 1.2Ω @ VGS = 10V
- Ultra Low Gate Charge
- Low Reverse Transfer Capacitance
- Fast Switching Capability
- Avalanche Energy Tested
- Improved dv/dt Capability, High Ruggedness
Applications
Power Supplies, LED Lighting, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for HMF07N65S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002193