Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-19
Order Code1269049
Product RangeHP
Technical Datasheet
47 In Stock
75 more incoming. You can reserve stock now
47 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.170 (CNY110.9321) |
5+ | CNY90.880 (CNY102.6944) |
10+ | CNY78.860 (CNY89.1118) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY98.17 (CNY110.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-19
Order Code1269049
Product RangeHP
Technical Datasheet
Plug MaterialNylon (Polyamide)
External Diameter22.9mm
Product RangeHP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP-19 is a 19mm black Hole Plug made of nylon 66. This HP-series KSS hole plug close your unneeded holes with fingertip pressure and assure good appearance. It is available in application for chassis thickness under 3.2mm.
- UL94V-2 Flammability rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide)
Product Range
HP
External Diameter
22.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14