Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7809
Order Code4472964
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
2,994 In Stock
4,400 more incoming. You can reserve stock now
2994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.510 (CNY2.8363) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.55 (CNY14.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7809
Order Code4472964
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9 V
Output Voltage Min8.73V
Output Voltage Max9.27V
Input Voltage Min9.3V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current1.5 A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LM7809 is a linear voltage regulator in a 3 pin TO-220 package. It features internal current limit, output transistor SOA protection, short circuit protection and thermal shutdown protection.
- Maximum input voltage of 35V
- Output voltage is 9V
- Output current is 1.5A at TJ = 25°C
- Maximum power dissipation is 1.53W
- Dropout voltage is 2V at 1A
- Quiescent current is 4mA at TJ = 25°C
- Operating junction temperature range from -40°C to 125°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9 V
Output Voltage Max
9.27V
Input Voltage Max
35V
Max Output Current
1.5 A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
8.73V
Input Voltage Min
9.3V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
