Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2205CG
Order Code2834678
Product Range2228
Your Part Number
Technical Datasheet
7,758 In Stock
Need more?
7758 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.290 (CNY1.4577) |
| 200+ | CNY1.190 (CNY1.3447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.95 (CNY2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2205CG
Order Code2834678
Product Range2228
Technical Datasheet
Accessory TypeMini Shunt Jumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Ways
Pitch Spacing2mm
Product Range2228
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Mini Shunt Jumper
No. of Positions
2Ways
Product Range
2228
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814