Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-08-00-ST-DIP
Order Code2843526
Your Part Number
Technical Datasheet
3,325 In Stock
Need more?
3325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.902 (CNY1.0193) |
| 50+ | CNY0.803 (CNY0.9074) |
| 100+ | CNY0.736 (CNY0.8317) |
| 200+ | CNY0.685 (CNY0.774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-08-00-ST-DIP
Order Code2843526
Technical Datasheet
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC-254-08-00-ST-DIP pin header is a wire-to-board connector with a 2.54mm pitch featuring 2 rows of 8 contacts for a total of 16 connection points. Designed for through-hole mounting, it provides a robust and reliable connection for signal and power transfer in electronic circuits.
- 2.54mm pitch: ensures compatibility with standard wire-to-board applications
- Dual row, 8 contacts provide high contact density for efficient use of PCB space
- Through-hole mounting ensures a secure connection and durability under mechanical stress
- Versatile application for prototyping, PCBs, and various electronic assemblies
- Durable construction for long-term performance under repeated connections
Technical Specifications
Connector Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002