Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000851
Order Code2461182
Product RangeMP Cartridge 5x20
Your Part Number
Technical Datasheet
1,280 In Stock
Need more?
1280 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000851
Order Code2461182
Product RangeMP Cartridge 5x20
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeMP Cartridge 5x20
Breaking Capacity Current AC1.5kA
SVHCLead (21-Jan-2025)
Product Overview
A 500mA, 250Vac quick blow ceramic cartridge fuse with nickel plated brass end caps.
- Ceramic cartridge with Nickel plated brass end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
MP Cartridge 5x20
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907