Print Page
Image is for illustrative purposes only. Please refer to product description.
1,078 In Stock
Need more?
1078 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000852
Order Code2461183
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC1.5kA
SVHCLead (21-Jan-2025)
Product Overview
- Ceramic cartridge with Nickel plated brass end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013