Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000921
Order Code2457429
Product RangeNUBXXXXXX
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.000 (CNY31.640) |
| 15+ | CNY23.670 (CNY26.7471) |
| 50+ | CNY22.480 (CNY25.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.00 (CNY31.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000921
Order Code2457429
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric50.4mm
External Depth - Metric50mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.98"
External Depth - Imperial1.97"
Product RangeNUBXXXXXX
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000921 is an Utility Box with Pantone 420C RAL 9002 white ABS (acrylonitrile butadiene styrene) body.
- Pantone 420C colour code
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
27mm
External Depth - Metric
50mm
Body Colour
White
External Height - Imperial
1.06"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
NUBXXXXXX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
