Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001059
Order Code2537007
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001059
Order Code2537007
Technical Datasheet
Fixing Type-
For Use WithTO-92 Transistors
External Length6.35mm
External Width3.43mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC001059
1 Product Found
Product Overview
MC001059 is a thermal and electrical insulating pad designed for TO-92 transistors, providing efficient heat dissipation and electrical isolation. With dimensions of 6.35mm x 3.43mm x 3.43mm, it ensures a secure fit for TO-92 package transistors, making it ideal for electronics, power management, and thermal protection applications.
- Designed for TO-92 transistors – ensures proper fit and function
- Thermal insulation – helps dissipate heat efficiently
- Electrical isolation – prevents short circuits and component damage
- Durable material – provides long-lasting performance
- Compact size (6.35mm x 3.43mm x 3.43mm) – ideal for space-constrained applications
Technical Specifications
Fixing Type
-
External Length
6.35mm
Product Range
-
For Use With
TO-92 Transistors
External Width
3.43mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126