Print Page
Image is for illustrative purposes only. Please refer to product description.
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.380 (CNY38.8494) |
| 100+ | CNY28.970 (CNY32.7361) |
| 250+ | CNY24.600 (CNY27.798) |
| 500+ | CNY21.480 (CNY24.2724) |
| 1000+ | CNY19.010 (CNY21.4813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.38 (CNY38.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001354.
Order Code2706962
Technical Datasheet
No. of Rows1 Row
No. of Positions6Ways
Pitch Spacing9.5mm
Rated Voltage300V
Product Range-
Technical Specifications
No. of Rows
1 Row
Pitch Spacing
9.5mm
Product Range
-
No. of Positions
6Ways
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026464