Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002080
Order Code2806504
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 2500+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY3.700 (CNY4.181) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.80 (CNY92.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002080
Order Code2806504
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Rated Current10A
Rated Voltage300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Rows
1 Row
Wire Size AWG Min
30AWG
Rated Current
10A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268