Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002387
Order Code2846017
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.600 (CNY215.378) |
| 250+ | CNY147.790 (CNY167.0027) |
| 500+ | CNY137.770 (CNY155.6801) |
| 1000+ | CNY119.230 (CNY134.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.60 (CNY215.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002387
Order Code2846017
Technical Datasheet
Microswitch ActuatorSpring Plunger
Contact Configuration-
Contact Current Max15A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max3.43N
Technical Specifications
Microswitch Actuator
Spring Plunger
Contact Current Max
15A
Contact Voltage AC Nom
250V
Contact Configuration
-
Contact Voltage DC Nom
-
Operating Force Max
3.43N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038465