Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002990
Order Code2917036
Your Part Number
Technical Datasheet
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.920 (CNY129.8596) |
| 10+ | CNY94.950 (CNY107.2935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.92 (CNY129.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002990
Order Code2917036
Technical Datasheet
Connector to Connector90° SMA Plug to SMB Jack
Cable Length - Imperial10.2"
Cable Length - Metric260mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMB Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC002990 RF/coaxial cable assembly is a high-performance interconnect featuring a 90° SMA plug on one end and an SMB jack on the other. Built with RG316 coaxial cable, it provides a 50-ohm impedance, ensuring optimal signal integrity for RF applications. Measuring 10.2 inches (260 mm) in length, this assembly is ideal for short-range, high-frequency connections in communication systems, test setups, and instrumentation.
- 90° SMA plug to SMB jack offers secure, versatile RF equipment connections
- RG316 coaxial cable offers flexibility, durability, and excellent signal performance
- 50 ohm impedance ensures low signal loss and high efficiency in RF and microwave applications
- 10.2" (260mm) length offers a compact cable for short-distance, high-frequency connections
- Outer jacket resists environmental factors for lasting performance in various conditions
Technical Specifications
Connector to Connector
90° SMA Plug to SMB Jack
Cable Length - Metric
260mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10.2"
Coaxial Cable Type
RG316
Connector Type B
SMB Jack
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014