Print Page
Image is for illustrative purposes only. Please refer to product description.
6,747 In Stock
Need more?
6747 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.429 (CNY0.4848) |
| 2+ | CNY0.356 (CNY0.4023) |
| 3+ | CNY0.347 (CNY0.3921) |
| 5+ | CNY0.338 (CNY0.3819) |
| 10+ | CNY0.328 (CNY0.3706) |
| 20+ | CNY0.311 (CNY0.3514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.43 (CNY0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007996
Order Code2988385
Technical Datasheet
Resistance11ohm
Product Range-
Voltage Rating50V
Product Width0.85mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
11ohm
Voltage Rating
50V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Product Width
0.85mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023