Print Page
Image is for illustrative purposes only. Please refer to product description.
110,000 In Stock
3,000 more incoming. You can reserve stock now
110000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.499 (CNY0.5639) |
| 15000+ | CNY0.439 (CNY0.4961) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,497.00 (CNY1,691.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011031
Order Code3013599
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011031 is a space-saving 1210 (3225 metric) SMD PPTC resettable fuse rated for 60V DC. It reliably holds 100 mA and trips at 250mA within approximately 1.5seconds, then automatically resets, providing fast, maintenance-free overcurrent protection for sensitive electronics in telecom, power supplies, and compact devices.
- UL approved
- Auto-resettable after fault, restores protection without fuse replacement
- 100mA hold / 250mA trip (~1.5s), delivers fast response for low-current circuits
- Withstands surges up to 100A, guarding against transient spikes
- Tiny 1210 SMD form factor, ideal for high-density PCB layouts
- Operates from –40°C to +85°C, ensures reliability across diverse environments
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011031
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001